345-042-525-201

Heilind Number:EDA345-042-525-201
Manufacturer:EDAC
Manufacturer Number:345-042-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-525-201

Detailed Description

Efficiently connect your PCBs with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, its two rows of 42 positions offer ample connectivity options, while the 0.1-inch pitch ensures precise alignment. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments, with a wide operating temperature range from -40 to 105°C. Crafted with copper alloy contacts, it ensures optimal conductivity, essential for high-performance electronic devices. Suitable for straight mounting orientation, this connector facilitates easy installation, making it a must-have component for your electronic projects.