345-042-525-203

Heilind Number:EDA345-042-525-203
Manufacturer:EDAC
Manufacturer Number:345-042-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-525-203

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a vibrant green color, adding a touch of style to your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any environment. The copper alloy contact material guarantees efficient conductivity, while the 2-row configuration with 42 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and demanding applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your toolkit. Elevate your projects with its superior quality and precision engineering.