345-042-525-204

Heilind Number:EDA345-042-525-204
Manufacturer:EDAC
Manufacturer Number:345-042-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-525-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-525-204

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in your electronic projects. Featuring a vibrant green color, it boasts a robust housing made of UL 94V-0 thermoplastic polyester, ensuring reliable durability. With two rows and 42 positions, this connector offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees optimal conductivity, while the precise .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a temperature range from -40 to 105°C, it's ideal for both standard and challenging environments. Trust in this connector to deliver superior performance and longevity in all your connectivity needs.