345-042-525-208

Heilind Number:EDA345-042-525-208
Manufacturer:EDAC
Manufacturer Number:345-042-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-525-208

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for efficient signal transmission, it features 42 positions with a pitch of .1 inches and row spacing of .2 inches, ensuring seamless integration on your circuit board. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and connectivity.