345-042-525-288

Heilind Number:EDA345-042-525-288
Manufacturer:EDAC
Manufacturer Number:345-042-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-525-288

Detailed Description

Enhance connectivity within your electronic devices with our dual-row card edge connector. Featuring 42 positions with a pitch of .1 inches, this connector ensures reliable contact for optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in challenging environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation on PCBs. Operating effectively in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Upgrade your PCB connections with this high-quality connector for seamless and efficient device functionality.