345-042-525-402

Heilind Number:EDA345-042-525-402
Manufacturer:EDAC
Manufacturer Number:345-042-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-525-402

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Featuring a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various applications. With 42 positions and a contact material of Copper Alloy, it guarantees seamless connectivity. The straight mount orientation and .1-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for creating efficient PCB connections, this connector is a must-have for any electronic setup.