345-042-525-403

Heilind Number:EDA345-042-525-403
Manufacturer:EDAC
Manufacturer Number:345-042-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-525-403

Detailed Description

Enhance connectivity in your electronic applications with this high-performance board-to-board PCB connector. Featuring a single row design with 42 positions, it facilitates seamless data transfer within your circuitry. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, this connector ensures reliable and efficient power delivery. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and secure connections. Operating within a wide temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Perfect for a variety of electronic devices, this connector is a must-have for any PCB assembly project.