345-042-525-408

Heilind Number:EDA345-042-525-408
Manufacturer:EDAC
Manufacturer Number:345-042-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-525-408

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 42 positions in a single row with a compact pitch of .1 inches, ensuring efficient signal transmission. Crafted with precision, the contacts are made of durable copper alloy for optimal conductivity. The housing, constructed from UL 94V-0 thermoplastic polyester, guarantees reliable performance even in harsh conditions. With a straight mount orientation and a row spacing of .2 inches, this connector offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Upgrade your electronic assemblies with this green-colored connector, a perfect choice for demanding environments.