345-042-525-478

Heilind Number:EDA345-042-525-478
Manufacturer:EDAC
Manufacturer Number:345-042-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-525-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-525-478

Detailed Description

Enhance your PCB connectivity with our high-performance, 42-position board-to-board connector. Designed for seamless integration, this connector features a straight mount orientation and a compact pitch of .1 inches, ensuring precise and efficient connections. Constructed with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable performance in even the most demanding environments. With a wide operating temperature range of -40 to 105°C, it is suitable for a variety of applications. Elevate your electronic projects with this essential component, offering both quality and convenience.