345-042-525-503

Heilind Number:EDA345-042-525-503
Manufacturer:EDAC
Manufacturer Number:345-042-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-525-503

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, meticulously designed for optimal performance. This essential component features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With two rows of copper alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it offers seamless connectivity with precision. Boasting 42 positions, this connector facilitates intricate circuitry with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your PCB setup with this high-quality connector, a must-have for any electronics enthusiast or professional.