345-042-525-507

Heilind Number:EDA345-042-525-507
Manufacturer:EDAC
Manufacturer Number:345-042-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-525-507

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Designed for optimal performance, this connector features 42 positions across 2 rows, ensuring efficient data transmission. Crafted with high-quality materials, such as Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability. With a compact pitch of .1 inch and row spacing of .2 inch, it offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Trust in our Connector for secure and efficient card edge connections.