345-042-525-508

Heilind Number:EDA345-042-525-508
Manufacturer:EDAC
Manufacturer Number:345-042-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-525-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a durable housing material of UL 94V-0 Thermoplastic Polyester in a vibrant green color, this connector ensures reliable power delivery at an amperage of 3 A. With two rows of 42 copper alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it offers seamless and efficient signal transmission. Designed for straight mount orientation, it guarantees easy installation on your circuit board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.