345-042-525-588

Heilind Number:EDA345-042-525-588
Manufacturer:EDAC
Manufacturer Number:345-042-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-525-588

Detailed Description

Enhance your PCB connections with our double-row board-to-board connector, designed for seamless integration in electronic assemblies. Crafted with durable UL 94V-0 thermoplastic polyester housing, this connector ensures reliable performance even in demanding environments. Its 42 copper alloy contacts, with a pitch of .1 inches, facilitate efficient data transfer between circuit boards. With a straight mount orientation and a compact design, it saves valuable space on your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this high-quality connector for secure and efficient board-to-board connections in your electronic projects.