345-042-525-603

Heilind Number:EDA345-042-525-603
Manufacturer:EDAC
Manufacturer Number:345-042-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-525-603

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector, boasting a high amperage of 3A for seamless power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments with an operating temperature range of -40 to 105°C. Featuring a single row design with 42 positions, this connector offers ample space for intricate circuitry. The contact material, made of Copper Alloy, guarantees efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Elevate your connectivity solutions with this high-quality connector.