345-042-525-604

Heilind Number:EDA345-042-525-604
Manufacturer:EDAC
Manufacturer Number:345-042-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-525-604

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Green Board To Board PCB Connector. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance. Featuring a single row design with 42 positions and a pitch of .1 inches, it offers efficient signal transmission. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for various applications. The straight mount orientation and compact size make it easy to integrate into your PCB layouts. Upgrade your connections today with this essential component.