345-042-525-608

Heilind Number:EDA345-042-525-608
Manufacturer:EDAC
Manufacturer Number:345-042-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-525-608

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 42 positions in a single row, ensuring reliable performance for your electronic devices. The contact material, made of durable Copper Alloy, guarantees optimal conductivity. Its UL 94V-0 Thermoplastic Polyester housing material provides both strength and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation makes installation easy and convenient. Upgrade your PCB assembly with this essential component, a must-have in any electronics project.