345-042-525-612

Heilind Number:EDA345-042-525-612
Manufacturer:EDAC
Manufacturer Number:345-042-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-525-612

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this straight-mount connector features 42 positions for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, you can count on efficient power delivery at all times. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component.