345-042-525-678

Heilind Number:EDA345-042-525-678
Manufacturer:EDAC
Manufacturer Number:345-042-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-525-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-525-678

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Engineered for efficiency and reliability, this connector features a single row design with 42 positions, ensuring seamless communication between circuit boards. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee long-lasting performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB setups with this straight-mount connector for optimal signal transmission and stability.