345-042-525-688

Heilind Number:EDA345-042-525-688
Manufacturer:EDAC
Manufacturer Number:345-042-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-525-688

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in a variety of electronic applications. With 42 positions and a compact single-row layout, it offers efficient signal transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand diverse environmental conditions. Its straight mount orientation and .1-inch pitch make installation easy and convenient. Elevate your PCB assembly with this essential component.