345-042-525-802

Heilind Number:EDA345-042-525-802
Manufacturer:EDAC
Manufacturer Number:345-042-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-525-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a straight mount orientation, making it ideal for various electronic applications. With a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, it not only stands out visually but also ensures safety and reliability. The copper alloy contact material guarantees efficient signal transmission, while the 3 A amperage and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. With two rows and 42 positions, this connector offers ample connectivity options, with a pitch of .1 in and row spacing of .2 in for easy installation. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.