345-042-525-803

Heilind Number:EDA345-042-525-803
Manufacturer:EDAC
Manufacturer Number:345-042-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-525-803

Detailed Description

Enhance connectivity within your electronic devices with our 42-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable performance. With a low 3A amperage and a compact .1-inch pitch, it offers efficient power transmission while maintaining a small footprint on your PCB. Its dual-row configuration and .2-inch row spacing ensure secure and stable connections. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in our connector to facilitate seamless data and power transfer in your electronic designs.