345-042-525-807

Heilind Number:EDA345-042-525-807
Manufacturer:EDAC
Manufacturer Number:345-042-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-525-807

Detailed Description

Enhance connectivity with our premium Green Board To Board PCB Connector, designed for optimal performance in electronic assemblies. Engineered with precision, this connector features 42 positions spread across two rows, ensuring seamless data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of high-quality Copper Alloy, offering reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation on PCBs. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance versatility. Trust in this essential component for efficient and secure inter-board connections in your electronic projects.