345-042-525-812

Heilind Number:EDA345-042-525-812
Manufacturer:EDAC
Manufacturer Number:345-042-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-525-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 42 positions, allowing for efficient signal transmission. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Constructed with UL 94V-0 Thermoplastic Polyester housing, it offers both durability and safety. With a compact pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure board-to-board connections. Operating smoothly in a wide temperature range of -40 to 105 °C, it is suitable for use in various environments. Perfect for a range of applications, this connector guarantees optimal performance in every setup. Elevate your PCB connectivity with this essential component.