345-042-525-858

Heilind Number:EDA345-042-525-858
Manufacturer:EDAC
Manufacturer Number:345-042-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-525-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-525-858

Detailed Description

Enhance your circuitry with our high-performing Board To Board PCB Connector. Designed for seamless connectivity, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered copper alloy contacts. With a 3A amperage and operating temperature range of -40 to 105 °C, it ensures reliable performance even in demanding environments. Boasting 42 positions in a 2-row configuration with a .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission. Whether you're a seasoned professional or a DIY enthusiast, our green-colored connector, with a straight mount orientation, is a must-have for your projects. Explore its endless possibilities in the realm of electronics and elevate your creations to new heights.