345-042-525-878

Heilind Number:EDA345-042-525-878
Manufacturer:EDAC
Manufacturer Number:345-042-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-525-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-525-878

Detailed Description

Enhance connectivity with our cutting-edge Board To Board PCB Connector, meticulously designed for seamless integration in electronic systems. Featuring a vibrant Green hue, this connector boasts a robust construction with housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With two rows of Copper Alloy contacts, it offers high conductivity and reliability for your PCB assemblies. The .1-inch pitch and .2-inch row spacing facilitate efficient signal transmission, while the 42 positions cater to diverse connection needs. Designed for straight mount orientation, it provides easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this indispensable component.