345-042-540-103

Heilind Number:EDA345-042-540-103
Manufacturer:EDAC
Manufacturer Number:345-042-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-540-103

Detailed Description

Enhance your PCB connectivity with our high-quality Board-to-Board Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durable performance in any application. With a straight mount orientation and a pitch of .1 inches, it offers seamless integration into your PCB setup. Featuring 42 positions and copper alloy contact material, it guarantees reliable signal transmission. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for both standard and harsh environments. Elevate your connectivity solutions with this essential component.