345-042-540-104

Heilind Number:EDA345-042-540-104
Manufacturer:EDAC
Manufacturer Number:345-042-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-540-104

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, featuring 42 positions arranged in a single row for seamless integration on your circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. The connector boasts a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation. With an amperage rating of 3A and operating temperature range of -40 to 105°C, it guarantees stable performance even in demanding environments. Perfect for various electronic applications, this connector is a vital component for efficient and secure data transmission.