345-042-540-107

Heilind Number:EDA345-042-540-107
Manufacturer:EDAC
Manufacturer Number:345-042-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-540-107

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features 42 positions in a single row configuration, making it ideal for high-density applications. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a contact material of Copper Alloy, you can trust in secure and efficient data transmission. The .1 inch pitch and .2 inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of projects. Upgrade your connectivity game today.