345-042-540-108

Heilind Number:EDA345-042-540-108
Manufacturer:EDAC
Manufacturer Number:345-042-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-540-108

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 42 positions for efficient signal transfer. The contact material, made of durable Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees long-lasting durability, even in harsh environments. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation simplifies assembly, while the vibrant green color adds a touch of style to your setup. Upgrade your connectivity solutions with this versatile connector, ideal for demanding PCB applications.