345-042-540-202

Heilind Number:EDA345-042-540-202
Manufacturer:EDAC
Manufacturer Number:345-042-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-540-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and 42 positions, it offers ample space for efficient signal transmission. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable conductivity. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, minimizes footprint on your board. Operating effortlessly in a wide temperature range from -40 to 105°C, it ensures stable performance in any environment. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.