345-042-540-258

Heilind Number:EDA345-042-540-258
Manufacturer:EDAC
Manufacturer Number:345-042-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-540-258

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. With a sleek green hue and durable UL 94V-0 Thermoplastic Polyester housing, it offers both style and reliability. The copper alloy contact material ensures optimal conductivity, while the 42 positions and 2 rows provide ample space for secure connections. Featuring a pitch of .1 inches and row spacing of .2 inches, it's perfect for precise installations. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is suitable for various environments. Elevate your PCB connectivity with this essential component.