345-042-540-402

Heilind Number:EDA345-042-540-402
Manufacturer:EDAC
Manufacturer Number:345-042-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-540-402

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, an essential component for seamless data transfer in electronic devices. Designed for reliability, it features 42 positions in a single row, ensuring efficient communication between circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees long-lasting performance even in harsh environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in our product to deliver superior connectivity solutions for your electronic systems.