345-042-540-403

Heilind Number:EDA345-042-540-403
Manufacturer:EDAC
Manufacturer Number:345-042-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-540-403

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 42 positions in a single row with a pitch of .1 inches, ideal for compact setups. The green housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability and safety. Each contact is made of reliable copper alloy, guaranteeing efficient power transmission at an amperage of 3A. With a straight mount orientation and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse industrial applications. Trust in its quality, precision, and longevity for all your connectivity needs.