345-042-540-404

Heilind Number:EDA345-042-540-404
Manufacturer:EDAC
Manufacturer Number:345-042-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-540-404

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic systems. With a single row layout and 42 positions, it offers ample connectivity options for your circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Each contact is made of high-quality Copper Alloy, providing excellent conductivity. Featuring a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure connections. The straight mount orientation makes installation easy and efficient. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this essential component.