345-042-540-408

Heilind Number:EDA345-042-540-408
Manufacturer:EDAC
Manufacturer Number:345-042-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-540-408

Detailed Description

Efficiently connect your circuit boards with our Board To Board PCB Connector, designed for seamless integration and optimal performance. This connector features a single row with 42 positions, ensuring reliable connectivity for your electronic components. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material ensures high conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation makes installation a breeze, perfect for various PCB applications. Upgrade your connectivity solutions with this Card Edge Connector.