345-042-540-478

Heilind Number:EDA345-042-540-478
Manufacturer:EDAC
Manufacturer Number:345-042-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-540-478

Detailed Description

Enhance your circuit board connections with our high-performance Board to Board PCB Connector. Featuring a sleek green design and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission with an amperage of 3 A. The contact material is made of sturdy Copper Alloy, guaranteeing seamless conductivity. With a single row configuration, 1 in pitch, and .2 in row spacing, this connector offers precise alignment for seamless integration. Boasting 42 positions, it accommodates multiple connections with ease. Designed for straight mount orientation, it's perfect for various applications. Operating in a wide temperature range from -40 to 105 °C, it's ideal for both indoor and outdoor use. Elevate your PCB connectivity with this essential component.