345-042-540-488

Heilind Number:EDA345-042-540-488
Manufacturer:EDAC
Manufacturer Number:345-042-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-540-488

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, it features a single row with 42 positions, allowing for efficient data transmission. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures reliability in various operating environments. With a contact material of copper alloy and a pitch of .1 inch, this connector guarantees optimal conductivity. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Perfect for a range of applications, this connector is a must-have for any electronic setup.