345-042-540-503

Heilind Number:EDA345-042-540-503
Manufacturer:EDAC
Manufacturer Number:345-042-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-540-503

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, it features 42 positions with a pitch of .1 inch, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliability in any application. With copper alloy contacts and a straight mount orientation, this connector offers optimal conductivity and stability. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your system's performance with this essential component.