345-042-540-504

Heilind Number:EDA345-042-540-504
Manufacturer:EDAC
Manufacturer Number:345-042-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-540-504

Detailed Description

Enhance connectivity with our versatile Board To Board PCB Connector, designed for seamless integration in electronic applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With two rows and a total of 42 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial and commercial setups. Its straight mount orientation makes installation a breeze, facilitating efficient PCB assembly. Trust in our connector to streamline your connections and optimize performance.