345-042-540-507

Heilind Number:EDA345-042-540-507
Manufacturer:EDAC
Manufacturer Number:345-042-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-540-507

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliable operation in a wide temperature range from -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, it offers precise and efficient connectivity for your electronic components. Boasting two rows and 42 positions, it provides ample room for your PCB connections. The contact material, made of Copper Alloy, guarantees optimal conductivity and long-term durability. Whether you're working on industrial machinery or consumer electronics, this Straight-mount connector is an essential component for your PCB assembly. Elevate your design with our high-quality Board-to-Board Card Edge Connector.