345-042-540-508

Heilind Number:EDA345-042-540-508
Manufacturer:EDAC
Manufacturer Number:345-042-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-540-508

Detailed Description

Enhance your electronic connections with this versatile board-to-board connector, designed for seamless integration in your PCB assemblies. Featuring a vibrant green color, it not only offers aesthetic appeal but also stands out for its high performance. With an amperage rating of 3A, it ensures reliable power transmission, while its UL 94V-0 thermoplastic polyester housing guarantees exceptional durability and safety. Copper alloy contacts provide optimal conductivity, maintaining signal integrity in high-speed applications. Boasting 42 positions across two rows, this connector offers ample connectivity options, with a pitch of .1 inch and row spacing of .2 inch facilitating easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it suitable for a variety of environments. Trust in this connector to deliver seamless and dependable connections for your electronic devices.