345-042-540-558

Heilind Number:EDA345-042-540-558
Manufacturer:EDAC
Manufacturer Number:345-042-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-540-558

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With two rows and a total of 42 positions, it offers ample connectivity for your PCB projects. The compact .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic endeavors. Upgrade your setup today and experience seamless connectivity like never before.