345-042-540-588

Heilind Number:EDA345-042-540-588
Manufacturer:EDAC
Manufacturer Number:345-042-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-540-588

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features two rows with 42 positions for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in all operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Suitable for a wide range of applications, this connector withstands temperatures from -40 to 105 °C, making it a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.