345-042-540-602

Heilind Number:EDA345-042-540-602
Manufacturer:EDAC
Manufacturer Number:345-042-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-540-602

Detailed Description

Enhance connectivity within your electronic setups with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions in a single row, ensuring efficient transmission of data and power. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in diverse operating environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Its straight mount orientation and green color make it visually distinctive, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality even in harsh conditions. Ideal for a range of applications, this connector is a vital component in achieving seamless connectivity on your circuit boards.