345-042-540-604

Heilind Number:EDA345-042-540-604
Manufacturer:EDAC
Manufacturer Number:345-042-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-540-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Card Edge Connector. Designed for optimal performance, this connector features 42 positions in a single row, offering seamless integration for your circuit boards. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. Whether you're a hobbyist or a professional, this connector is a must-have for your toolkit. Elevate your electronic projects with our high-quality Card Edge Connector.