345-042-540-608

Heilind Number:EDA345-042-540-608
Manufacturer:EDAC
Manufacturer Number:345-042-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-540-608

Detailed Description

Enhance connectivity with our high-performing Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 42 positions with a single row layout, this connector ensures efficient signal transmission between printed circuit boards. Crafted with precision, it boasts a green UL 94V-0 Thermoplastic Polyester housing for robust durability. The contact material, made of Copper Alloy, guarantees reliable conductivity while the .1-inch pitch and .2-inch row spacing facilitate easy mating. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality to streamline your PCB connections.