345-042-540-678

Heilind Number:EDA345-042-540-678
Manufacturer:EDAC
Manufacturer Number:345-042-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-540-678

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component boasts 42 positions in a single row configuration, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliability in any application. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Whether you're a professional or DIY enthusiast, this green-colored connector is a must-have for your electronic projects. Elevate your connectivity experience with this essential component.