345-042-540-804

Heilind Number:EDA345-042-540-804
Manufacturer:EDAC
Manufacturer Number:345-042-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-540-804

Detailed Description

Upgrade your electronic connections with our high-quality Board To Board PCB Connector. Engineered for superior performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green hue. With two rows of 42 positions each, it offers ample connectivity for your devices. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. Designed for easy installation, it has a pitch of .1 inches and row spacing of .2 inches, with a straight mount orientation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Elevate your connectivity solutions with this essential component.