345-042-540-808

Heilind Number:EDA345-042-540-808
Manufacturer:EDAC
Manufacturer Number:345-042-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-540-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for precision and durability, it boasts a housing material of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With two rows and a pitch of .1 inches, it offers seamless integration on your PCB layouts. The 42 positions, crafted from top-grade Copper Alloy, ensure reliable contact for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.