345-042-540-812

Heilind Number:EDA345-042-540-812
Manufacturer:EDAC
Manufacturer Number:345-042-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-540-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows of 42 positions each, it offers ample room for seamless data transfer. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Designed for straight mount orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse industrial environments. Upgrade your electronic systems with this reliable connector, essential for high-speed data transmission.